Part Details for MS414GE-FL26E by Seiko Instruments Inc
Overview of MS414GE-FL26E by Seiko Instruments Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS414GE-FL26E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS414GE-FL26E-ND
|
DigiKey | BATTERY LITH 3V 2MAH COIN 4.8MM Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1490 | Buy Now |
DISTI #
628-MS414GE-FL26E
|
Mouser Electronics | Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup | 1625 |
|
$1.0600 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Lithium Battery Coin 3V 2mAh Rechargeable RoHS: Compliant |
1069 In Stock |
|
$0.9810 / $2.2760 | Buy Now |
DISTI #
67180847
|
Verical | Lithium Battery Coin 3V 2mAh Rechargeable Min Qty: 60 Package Multiple: 60 Date Code: 2311 | Americas - 1020 |
|
$1.3000 / $2.9640 | Buy Now |
|
Master Electronics | Lithium Battery Coin 3V 2mAh Rechargeable RoHS: Compliant |
1069 In Stock |
|
$0.9810 / $2.2760 | Buy Now |