RF and Microwave
MS415-10F-NS
Masach Tech
Description: 41.5 x 16.8 x 6.8mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray

Overview of MS415-10F-NS by Masach Tech

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS415-10F-NS by Masach Tech

Part # Manufacturer Description Stock Price Buy
DISTI # 388-MS415-10F-NS
Mouser Electronics EMI Gaskets, Sheets, Absorbers & Shielding 41.5 x 16.8 x 6.8mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver) RoHS: Compliant 0
  • 1,000 $1.3000
  • 5,000 $1.1600
$1.1600 / $1.3000 Order Now
DISTI # 78980459
Verical 41.5 x 16.8 x 6.8mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Date Code: 2024 Americas - 10000
  • 1,000 $2.7100
  • 2,600 $2.0400
  • 5,000 $1.3600
$1.3600 / $2.7100 Buy Now

CAD Models for MS415-10F-NS by Masach Tech
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MS415-10F-NS by Masach Tech

MS415-10F-NS
Masach Tech
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8529.90.9800
Samacsys Manufacturer
MASACH TECH LTD.
Want to compare parts?
  1. MS415-10F-NS
    Masach Tech
    41.5 x 16.8 x 6.8mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS415-10F-NS by Masach Tech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS415-10F-NS by Masach Tech

Select Manufacturer
Which Manufacturer of MS415-10F-NS would you like to use for your alert(s)?
  • Please alert me when MS415-10F-NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS415-10F-NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS415-10F-NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS415-10F-NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS415-10F-NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS415-10F-NS by Masach Tech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: