Part Details for MS4920D by Amphenol Positronic
Overview of MS4920D by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS4920D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7775
|
Newark | Ms4920D |Positronic MS4920D Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $8.5800 | Buy Now |
DISTI #
276-MS4920D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$5.3600 / $8.9800 | Order Now |
DISTI #
POSMS4920D
|
Heilind Electronics | D-SUB MALE RT ANGLE SOLDER | Americas - 0 in Stock |
|
$5.7255 / $7.8529 | Buy Now |
DISTI #
POSMS4920D
|
Interstate Connecting Components | D-SUB MALE RT ANGLE SOLDER | 0 |
|
$5.7255 / $7.8529 | Buy Now |
Part Details for MS4920D
MS4920D CAD Models
MS4920D Part Data Attributes:
|
MS4920D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MS4920D
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 7.5 A | |
Terminal Type | SOLDER | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |