Part Details for MS4W38T15-L4 by Panduit Corp
Overview of MS4W38T15-L4 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS4W38T15-L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7507
|
Newark | Ms Strapping, 457 Mm, Nylon Fc, Length:457Mm, Product Range:Pan-Steel Ms Rohs Compliant: Yes |Panduit MS4W38T15-L4 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$94.3900 / $116.9400 | Buy Now |
DISTI #
298-22546-ND
|
DigiKey | STRAPPING TIE SILVER 500LBS 1.5' Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$1.7986 / $2.1584 | Buy Now |
DISTI #
MS4W38T15-L4
|
Avnet Americas | Cable Accessories Metal Stripping Stainless Steel - Bulk (Alt: MS4W38T15-L4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.3890 | Buy Now |
DISTI #
644-MS4W38T15-L4
|
Mouser Electronics | Cable Ties MS Strapping 304 SS .38 (9.5mm) Wd 1 RoHS: Compliant | 19 |
|
$1.7800 / $2.2100 | Buy Now |
DISTI #
71791448
|
RS | Pan-Steel Strap, 304 AISI SS, Low-profile Buckle, 18"L x 0.4"W, 502lb | Panduit MS4W38T15-L4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 | RFQ |
DISTI #
PANMS4W38T15-L4
|
Heilind Electronics | MS Strapping, 304 SS, .38 1 (9.5mm) Wd, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Metal Stripping Stainless Steel RoHS: Compliant | 250 Factory Stock |
|
$1.5800 / $1.8500 | Buy Now |
DISTI #
000000000001152545
|
Sager | Cable Ties MS Strapping 304 SS .38 (9.5mm) Wd 1 Min Qty: 50 | 0 |
|
$1.4700 / $1.9100 | Buy Now |
|
Master Electronics | Cable Accessories Metal Stripping Stainless Steel RoHS: Compliant | 250 Factory Stock |
|
$1.5800 / $1.8500 | Buy Now |
Part Details for MS4W38T15-L4
MS4W38T15-L4 CAD Models
MS4W38T15-L4 Part Data Attributes
|
MS4W38T15-L4
Panduit Corp
Buy Now
|
Compare Parts:
MS4W38T15-L4
Panduit Corp
|
Samacsys Manufacturer | Panduit |