Part Details for MS5010 by ifm efector inc
Overview of MS5010 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-MS5010-ND
|
DigiKey | MAGNETIC SENSOR,28 X 10 X 16MM,6 Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$100.0000 | Buy Now |
|
Neutron USA | Magnetic sensor, rectang, R: 60mm w/M4.0, 10-30VDC, 5kHz PNP NO, M8 Conn | 10 |
|
$219.6000 | Buy Now |