Part Details for MS52000-1 by Amphenol Industrial Operations
Overview of MS52000-1 by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS52000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80J7737
|
Newark | Gasket |Amphenol Industrial MS52000-1 Min Qty: 2084 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 | Buy Now |
DISTI #
3937-MS52000-1-ND
|
DigiKey | GASKET Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$0.9800 | Buy Now |
DISTI #
339-MS52000-1-ND
|
DigiKey | GASKET Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3070 | Buy Now |
DISTI #
74155274
|
RS | GASKET | Amphenol Industrial MS52000-1 RoHS: Not Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 | RFQ |
DISTI #
AMMMS52000-1
|
Heilind Electronics | GASKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Gaskets Square Rubber Flange 12.7mm RoHS: Compliant |
727 In Stock |
|
$0.2483 / $0.3705 | Buy Now |
DISTI #
AMMMS52000-1
|
Interstate Connecting Components | GASKET | 0 |
|
Buy Now | |
|
Master Electronics | Gaskets Square Rubber Flange 12.7mm RoHS: Compliant |
727 In Stock |
|
$0.2483 / $0.3705 | Buy Now |