Part Details for MS52000-7 by Amphenol Industrial Operations
Overview of MS52000-7 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS52000-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0376
|
Newark | Sealing Gasket, Mounting Flange, Sz20, Product Range:97 Series, For Use With:Mil-Dtl-5015 And Mil-5015 Circular Connectors, 20 Shell Size, Cable Diameter Max:-, Seal Material:Rubber Rohs Compliant: Yes |Amphenol Industrial MS52000-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.8520 | Buy Now |
DISTI #
339-MS52000-7-ND
|
DigiKey | 10-40450-20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1820 In Stock |
|
$0.3954 / $0.7900 | Buy Now |
DISTI #
74155279
|
RS | GASKET | Amphenol Industrial MS52000-7 RoHS: Not Compliant Min Qty: 1705 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |
DISTI #
AMMMS52000-7
|
Heilind Electronics | 10-040450-020 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Gasket for MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors. RoHS: Compliant |
2102 In Stock |
|
$0.3590 / $0.5317 | Buy Now |
DISTI #
AMMMS52000-7
|
Interstate Connecting Components | 10-040450-020 | 0 |
|
Buy Now | |
|
Master Electronics | Gasket for MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors. RoHS: Compliant |
2102 In Stock |
|
$0.3590 / $0.5317 | Buy Now |