Part Details for MS62256L-70NC by Mosel Vitelic Corporation
Overview of MS62256L-70NC by Mosel Vitelic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2970NCGK | Renesas Electronics Corporation | 75 ohm SP2T RF Switch 5 MHz to 3000 MHz | |
F2970NCGK8 | Renesas Electronics Corporation | 75 ohm SP2T RF Switch 5 MHz to 3000 MHz |
Price & Stock for MS62256L-70NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 8 STANDARD SRAM, 70 ns, PDIP28 | 9 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for MS62256L-70NC
MS62256L-70NC CAD Models
MS62256L-70NC Part Data Attributes
|
MS62256L-70NC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS62256L-70NC
Mosel Vitelic Corporation
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.2552 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MS62256L-70NC
This table gives cross-reference parts and alternative options found for MS62256L-70NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS62256L-70NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32-45HSME | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | MS62256L-70NC vs WS128K32-45HSME |
CY7C194-35LC | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | Cypress Semiconductor | MS62256L-70NC vs CY7C194-35LC |
SMDP-65656L45 | Standard SRAM, 32KX8, CMOS, CDFP28, | Temic Semiconductors | MS62256L-70NC vs SMDP-65656L45 |
FT6264-45PCLF | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Force Technologies Ltd | MS62256L-70NC vs FT6264-45PCLF |
FT6198A-20DC | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | MS62256L-70NC vs FT6198A-20DC |
WS128K32V-20G4S | SRAM Module, 512KX8, 20ns, CMOS, | White Electronic Designs Corp | MS62256L-70NC vs WS128K32V-20G4S |
WS128K32-20G4I | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | MS62256L-70NC vs WS128K32-20G4I |
MB8287-35PSK | Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | FUJITSU Semiconductor Limited | MS62256L-70NC vs MB8287-35PSK |
WS128K32-45G2IA | SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | MS62256L-70NC vs WS128K32-45G2IA |
IMS1820W-35 | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | MS62256L-70NC vs IMS1820W-35 |