Part Details for MS6N-EE-1/4-10V24-S (ALTERNATE: 542614) by Festo
Overview of MS6N-EE-1/4-10V24-S (ALTERNATE: 542614) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS6N-EE-1/4-10V24-S (ALTERNATE: 542614)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71159639
|
RS | Valve, On/Off, 24VDC, 10 bar, 1/4NPT, silencer, sz 6, flow L to R | Festo MS6N-EE-1/4-10V24-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.2400 | RFQ |