Part Details for MS75083-12 by API Delevan
Overview of MS75083-12 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MS75083-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS75083-12TR
|
TTI | .82 UH 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9500 / $0.9900 | Buy Now |
Part Details for MS75083-12
MS75083-12 CAD Models
MS75083-12 Part Data Attributes
|
MS75083-12
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MS75083-12
API Delevan
General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.42 A | |
Reference Standard | MS75083 | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for MS75083-12
This table gives cross-reference parts and alternative options found for MS75083-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS75083-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0206-R82-KTQ | General Purpose Inductor, 0.82uH, 10%, 1 Element, | RCD Components Inc | MS75083-12 vs P0206-R82-KTQ |
10MG820K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Non-magnetic-Core, | Gowanda Electronics Corporation | MS75083-12 vs 10MG820K |
P0206-R82-KT | General Purpose Inductor, 0.82uH, 10%, 1 Element, | RCD Components Inc | MS75083-12 vs P0206-R82-KT |
M39010/08BR82KR | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | MS75083-12 vs M39010/08BR82KR |
M39010/08BR82KM | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | MS75083-12 vs M39010/08BR82KM |
P0206-R82-KB | General Purpose Inductor, 0.82uH, 10%, 1 Element, | RCD Components Inc | MS75083-12 vs P0206-R82-KB |
550-3399-12-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | MS75083-12 vs 550-3399-12-02-00-LF |
MS75083-12SH | General Fixed Inductor, IND,PHENOLIC,820NH,10% +TOL,10% -TOL,LT4K MIL STYLE | Vishay Dale | MS75083-12 vs MS75083-12SH |
ER1025-18KS | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, | API Delevan | MS75083-12 vs ER1025-18KS |
75083-12 | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core | Gowanda Electronics Corporation | MS75083-12 vs 75083-12 |