Part Details for MS75084-16RU by Vishay Dale
Overview of MS75084-16RU by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS75084-16RU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor RF Molded Wirewound 22uH 10% 2.5MHz 50Q-Factor Iron 140mA 3.3Ohm DCR AXL T/R RoHS: Compliant |
2771 In Stock |
|
$0.5800 / $2.3400 | Buy Now |
Part Details for MS75084-16RU
MS75084-16RU CAD Models
MS75084-16RU Part Data Attributes
|
MS75084-16RU
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MS75084-16RU
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 22 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Molded | |
Core Material | IRON | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 36.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.415 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.14 A | |
Reference Standard | MIL-PRF-15305 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for MS75084-16RU
This table gives cross-reference parts and alternative options found for MS75084-16RU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS75084-16RU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC30220KT | 1 ELEMENT, 22uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | MS75084-16RU vs MSC30220KT |
LM1-220K | General Purpose Inductor, 22uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | MS75084-16RU vs LM1-220K |
M39010/09A220KP | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MS75084-16RU vs M39010/09A220KP |
9130-52 | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | MS75084-16RU vs 9130-52 |