Part Details for MS75085-16 by Vishay Dale
Overview of MS75085-16 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS75085-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor RF Molded Wirewound 560uH 10% 790KHz 30Q-Factor Ferrite 35mA 46Ohm DCR AXL RoHS: Compliant |
5 In Stock |
|
$2.0000 / $8.0900 | Buy Now |
Part Details for MS75085-16
MS75085-16 CAD Models
MS75085-16 Part Data Attributes
|
MS75085-16
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MS75085-16
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 560 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Molded | |
Core Material | FERRITE | |
DC Resistance | 46 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 36.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.415 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.035 A | |
Reference Standard | MS75085 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for MS75085-16
This table gives cross-reference parts and alternative options found for MS75085-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS75085-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9130-86 | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | MS75085-16 vs 9130-86 |
10M563K | General Purpose Inductor, 560uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MS75085-16 vs 10M563K |
AM20-561K | General Purpose Inductor, 560uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | MS75085-16 vs AM20-561K |
550-3399-46-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | MS75085-16 vs 550-3399-46-02-36-LF |
550-3399-46-02-00 | General Purpose Inductor, 560uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | MS75085-16 vs 550-3399-46-02-00 |
10M563KLF | General Purpose Inductor, 560uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | MS75085-16 vs 10M563KLF |
75085-16 | General Purpose Inductor, 560uH, 10%, 1 Element, Iron-Core | Gowanda Electronics Corporation | MS75085-16 vs 75085-16 |
ER1025-86KS | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, | API Delevan | MS75085-16 vs ER1025-86KS |
ER1025-86KP | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MS75085-16 vs ER1025-86KP |
ER1025-86KR | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MS75085-16 vs ER1025-86KR |