MS75089-14
Description: 1 ELEMENT, 180uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED

Overview of MS75089-14 by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for MS75089-14 by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 807-MS75089-14
Mouser Electronics RF Inductors - Leaded 1641-184K 180 UH 10% RoHS: Not Compliant 0
  • 500 $1.5300
  • 1,000 $1.4800
  • 2,500 $1.4300
  • 5,000 $1.3600
$1.3600 / $1.5300 Order Now

CAD Models for MS75089-14 by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS75089-14 by API Delevan

MS75089-14
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
Samacsys Manufacturer
API Delevan
Construction
Tubular
Core Material
FERRITE
DC Resistance
4.4 Ω
Inductance-Nom (L)
180 µH
Inductor Application
RF INDUCTOR
Inductor Type
COMMON MODE CHOKE
JESD-609 Code
e0
Lead Diameter
0.635 mm
Lead Length
36.58 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.11 mm
Package Length
10.41 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
55
Rated Current-Max
0.138 A
Reference Standard
MS75089
Self Resonance Frequency
8 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. MS75089-14
    API Delevan
    1 ELEMENT, 180uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS75089-14 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS75089-14 by API Delevan

Select Manufacturer
Which Manufacturer of MS75089-14 would you like to use for your alert(s)?
  • Please alert me when MS75089-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS75089-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS75089-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS75089-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS75089-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS75089-14 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: