Part Details for MS90311-221 by Safran Group
Overview of MS90311-221 by Safran Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS90311-221
MS90311-221 CAD Models
MS90311-221 Part Data Attributes
|
MS90311-221
Safran Group
Buy Now
Datasheet
|
Compare Parts:
MS90311-221
Safran Group
Toggle Switch, DPST, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | LEVER | |
Body Breadth | 14.12 mm | |
Body Height | 17.93 mm | |
Body Length or Diameter | 14.53 mm | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for MS90311-221
This table gives cross-reference parts and alternative options found for MS90311-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS90311-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS90311-221 | Toggle Switch, DPST, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded | Eaton Corporation | MS90311-221 vs MS90311-221 |
MS90311-221 | Toggle Switch, DPST, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | MS90311-221 vs MS90311-221 |