Part Details for MS90311-731 by SAFRAN
Overview of MS90311-731 by SAFRAN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for MS90311-731
MS90311-731 CAD Models
MS90311-731 Part Data Attributes
|
MS90311-731
SAFRAN
Buy Now
Datasheet
|
Compare Parts:
MS90311-731
SAFRAN
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Large Lever Actuator, Through Hole-Straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN ELECTRONICS & DEFENSE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LARGE LEVER | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 14.12 mm | |
Body Height | 17.93 mm | |
Body Length or Diameter | 14.53 mm | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |