Part Details for MS90335-5 by Hoffman Engineering
Overview of MS90335-5 by Hoffman Engineering
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for MS90335-5
MS90335-5 CAD Models
MS90335-5 Part Data Attributes
|
MS90335-5
Hoffman Engineering
Buy Now
Datasheet
|
Compare Parts:
MS90335-5
Hoffman Engineering
Connector Accessory, Contact, Beryllium Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOFFMAN ENGINEERING LLC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER | |
Mating Contacts | MS90335-7, MS90335-8 | |
Military Connector Accessory Name | CONTACT |