Part Details for MS91528-1C4G by Electronic Hardware Corporation (EHC)
Overview of MS91528-1C4G by Electronic Hardware Corporation (EHC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P91C4GX00LF | Amphenol Communications Solutions | D-Subminiature Delta D, Input Output connector, Signal 09 way Pin Straight Press Fit, 200 cycles, Harpoons + Threaded Insert UNC 4-40 + Elec cont, 1.6mm PCB thickness | |
D09P81C4GL00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Pin Right Angle Press-Fit Europe standard, 200 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness. | |
D09P81C4GX00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Pin Right Angle Press-Fit Europe standard, 200 cycle, Harpoons + Insert UNC 4-40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for MS91528-1C4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now |