Part Details for MS91528-2P2B by Electronic Hardware Corporation (EHC)
Overview of MS91528-2P2B by Electronic Hardware Corporation (EHC)
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS91528-2P2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9805
|
Newark | Pointer Bar Knob, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Plastic, Knob/Dial Style:Pointer Bar, Knob Diameter:22.86Mm, Product Range:-, Body Material:Plastic, Shaft Size:1/4 (6.35) In. (Mm) Rohs Compliant: Yes |Ehc (Electronic Hardware) MS91528-2P2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$11.9400 / $14.7400 | Buy Now |
DISTI #
70206850
|
RS | Knob, instrument, control, military, pointer, dia .9in, hole size .25in | Electronic Hardware Corporation (EHC) MS91528-2P2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 264 |
|
$10.1100 / $12.0400 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
71317126
|
Verical | Access Knob Pointer Matte Black Sh 25 Round 90 Inch Dia 79 Inch Ht Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$16.2549 / $19.1844 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | MS91528-2P2B | 5 |
|
$6.3750 / $12.7500 | Buy Now |
|
Quest Components | MS91528-2P2B | 1 |
|
$6.2500 / $7.5000 | Buy Now |
DISTI #
3904957
|
element14 Asia-Pacific | POINTER BAR KNOB, 6.35MM RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$5.7362 / $8.0425 | Buy Now |
DISTI #
3904957
|
Farnell | POINTER BAR KNOB, 6.35MM RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 5 Days Container: Each | 39 |
|
$10.7917 / $12.8347 | Buy Now |