Part Details for MSA-0104 by Avantek Inc
Overview of MSA-0104 by Avantek Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSA-0104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF Amplifier, 4 Pin, Plastic, BEAM LEAD | 20 |
|
$6.5250 / $13.0500 | Buy Now |
|
Quest Components | RF Amplifier, 4 Pin, Plastic, BEAM LEAD | 30 |
|
$8.0475 / $13.0500 | Buy Now |
Part Details for MSA-0104
MSA-0104 CAD Models
MSA-0104 Part Data Attributes
|
MSA-0104
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0104
Avantek Inc
RF/Microwave Amplifier, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.145CIRC | |
Power Supplies | 5 V | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |