Part Details for MSA-0285 by Hewlett Packard Co
Overview of MSA-0285 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSA-0285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 590 |
|
RFQ |
Part Details for MSA-0285
MSA-0285 CAD Models
MSA-0285 Part Data Attributes:
|
MSA-0285
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
MSA-0285
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 2600MHz Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.085CIRC | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-0285
This table gives cross-reference parts and alternative options found for MSA-0285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2111 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, | Broadcom Limited | MSA-0285 vs MSA-2111 |
MSA-0711-TR2 | 0MHz - 1900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0285 vs MSA-0711-TR2 |
MSA-2111-BLKG | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0285 vs MSA-2111-BLKG |
MSA-2643-BLK | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343, SC-70, 4 PIN | Avago Technologies | MSA-0285 vs MSA-2643-BLK |
UPC2709T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, | California Eastern Laboratories (CEL) | MSA-0285 vs UPC2709T-E3 |
MSA-0236-BLK | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | Avago Technologies | MSA-0285 vs MSA-0236-BLK |
UPC2762TB-E3 | Narrow Band Low Power Amplifier, 800MHz Min, 1900MHz Max, BIPolar | Renesas Electronics Corporation | MSA-0285 vs UPC2762TB-E3 |
MSA-2743-TR2 | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343, SC70, 4 PIN | Avago Technologies | MSA-0285 vs MSA-2743-TR2 |
MSA-1100-GP4 | Wide Band Low Power Amplifier, | Broadcom Limited | MSA-0285 vs MSA-1100-GP4 |
MSA-0270 | 0MHz - 2800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 70 MIL, HERMETIC SEALED, GOLD-CERAMIC, MICROSTRIP PACKAGE-4 | Avago Technologies | MSA-0285 vs MSA-0270 |