Part Details for MSA-0304 by Avantek Inc
Overview of MSA-0304 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSA-0304
MSA-0304 CAD Models
MSA-0304 Part Data Attributes
|
MSA-0304
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0304
Avantek Inc
RF/Microwave Amplifier, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.145CIRC | |
Power Supplies | 5 V | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |