There are no models available for this part yet.
Overview of MSA-0436-TR1G by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0436N-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs with Support for High-efficiency Drive and Low Heat Design | |
61082-043622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK |
CAD Models for MSA-0436-TR1G by Avago Technologies
Part Data Attributes for MSA-0436-TR1G by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
SL,4LEAD,.1"SQ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.G
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
7.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
3800 MHz
|
Operating Frequency-Min
|
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
SL,4LEAD,.1"SQ
|
Power Supplies
|
5.25 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
70 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.9
|
Alternate Parts for MSA-0436-TR1G
This table gives cross-reference parts and alternative options found for MSA-0436-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0436-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0436-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, CERAMIC, MICRO-X, 4 PIN | Hewlett Packard Co | MSA-0436-TR1G vs MSA-0436-TR1 |
MSA-0436-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0436-TR1G vs MSA-0436-TR1 |
MSA-0436-BLK | 0MHz - 3800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | Avago Technologies | MSA-0436-TR1G vs MSA-0436-BLK |
MSA-0436-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, LEAD FREE, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0436-TR1G vs MSA-0436-BLKG |
MSA-0436 | 0MHz - 3800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0436-TR1G vs MSA-0436 |
MSA-0436-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | Broadcom Limited | MSA-0436-TR1G vs MSA-0436-BLKG |
MSA-0436 | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0436-TR1G vs MSA-0436 |
MSA-0436-BLK | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0436-TR1G vs MSA-0436-BLK |
MSA-0436-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Broadcom Limited | MSA-0436-TR1G vs MSA-0436-TR1 |
MSA-0436G | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, | Agilent Technologies Inc | MSA-0436-TR1G vs MSA-0436G |
Related Parts for MSA-0436-TR1G
-
MSA-3186-TR1GRF/Microwave Amplifiers
-
MSP430FR2100IPW16Microcontrollers
-
MP2162AGQHT-ZSwitching Regulator or Controllers
-
MSLU109Other Analog ICs
-
MRT100KP75ATransient Suppressors
-
S2GRectifier Diodes
-
MPC8555EVTAJDMicroprocessors
-
MS77072-1Terminals and Terminal Blocks
-
MSC7116VM1000Digital Signal Processors