There are no models available for this part yet.
Overview of MSA-0505 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for MSA-0505 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 76 |
|
$4.1625 / $6.7500 | Buy Now | ||
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 30 |
|
$3.3750 / $6.7500 | Buy Now | ||
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 20 |
|
$12.9500 / $15.7500 | Buy Now |
CAD Models for MSA-0505 by Hewlett Packard Co
Part Data Attributes for MSA-0505 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
25 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
1500 MHz
|
Operating Frequency-Min
|
100 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SL,4GW-LD,.145CIR
|
Power Supplies
|
8.4 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
100 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
VSWR-Max
|
2
|
Alternate Parts for MSA-0505
This table gives cross-reference parts and alternative options found for MSA-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0505G | 100MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0505 vs MSA-0505G |
MSA-0505-STRG | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0505 vs MSA-0505-STRG |
MSA-0505-STR | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, | Hewlett Packard Co | MSA-0505 vs MSA-0505-STR |
MSA-0505-TR1G | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0505 vs MSA-0505-TR1G |
MSA-0505-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, BIPolar, | Hewlett Packard Co | MSA-0505 vs MSA-0505-TR1 |
MSA-0505-STR | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0505 vs MSA-0505-STR |
MSA-0505-TR1G | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0505 vs MSA-0505-TR1G |
MSA-0505-STR | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0505 vs MSA-0505-STR |
MSA-0505-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, BIPolar, | Hewlett Packard Co | MSA-0505 vs MSA-0505-TR2 |
MSA-0505 | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, BIPolar, | Broadcom Limited | MSA-0505 vs MSA-0505 |
Related Parts for MSA-0505
-
MW7IC2040NBR1RF/Microwave Amplifiers
-
WG82574ITMicrocontrollers
-
LT1374CRSwitching Regulator or Controllers
-
MIC29150-3.3WTLinear Regulator ICs
-
ZVN2106GPower Field-Effect Transistors
-
ADC12138CIMSAXAnalog to Digital Converters
-
OPA348AIDBVROperational Amplifiers
-
HSMS-270CTransient Suppressors
-
MAX9126EUELine Driver or Receivers