Part Details for MSA-0520 by Hewlett Packard Co
Overview of MSA-0520 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-0520
MSA-0520 CAD Models
MSA-0520 Part Data Attributes:
|
MSA-0520
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
MSA-0520
Hewlett Packard Co
Wide Band Medium Power Amplifier, 100MHz Min, 2000MHz Max, BIPolar, 200 MIL, HERMETIC, METAL/BERYLLIA, MICROSTRIP, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SL,4LEAD,.2CIRC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7.5 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.2CIRC | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 2.5 |
Alternate Parts for MSA-0520
This table gives cross-reference parts and alternative options found for MSA-0520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0520 | Wide Band Medium Power Amplifier, 100MHz Min, 2000MHz Max, BIPolar, 200 MIL, HERMETIC, METAL/BERYLLIA, MICROSTRIP-4 | Broadcom Limited | MSA-0520 vs MSA-0520 |
MSA-0520 | 100MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 200 MIL, HERMETIC, METAL/BERYLLIA, MICROSTRIP-4 | Avago Technologies | MSA-0520 vs MSA-0520 |