Part Details for MSA-0736-TR1 by Agilent Technologies Inc
Overview of MSA-0736-TR1 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9073-62V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation | |
DA9073-62V36 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation | |
75160-107-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Price & Stock for MSA-0736-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 750 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 600 |
|
$3.6000 / $9.0000 | Buy Now |
Part Details for MSA-0736-TR1
MSA-0736-TR1 CAD Models
MSA-0736-TR1 Part Data Attributes
|
MSA-0736-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0736-TR1
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SL,4LEAD,.1"SQ | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.1"SQ | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.8 |
Alternate Parts for MSA-0736-TR1
This table gives cross-reference parts and alternative options found for MSA-0736-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0736-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0736-BLK | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | Avago Technologies | MSA-0736-TR1 vs MSA-0736-BLK |
MSA-0736 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0736-TR1 vs MSA-0736 |
MSA-0736-TR1G | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, CERAMIC, MICRO-X, 4 PIN | Avago Technologies | MSA-0736-TR1 vs MSA-0736-TR1G |
MSA-0736-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0736-TR1 vs MSA-0736-BLK |
MSA-0736G | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0736-TR1 vs MSA-0736G |
MSA-0736-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Broadcom Limited | MSA-0736-TR1 vs MSA-0736-BLK |
MSA-0736 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Broadcom Limited | MSA-0736-TR1 vs MSA-0736 |
MSA-0736-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Broadcom Limited | MSA-0736-TR1 vs MSA-0736-TR1 |
MSA-0736-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, CERAMIC, MICRO-X, 4 PIN | Hewlett Packard Co | MSA-0736-TR1 vs MSA-0736-BLK |
MSA-0736 | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0736-TR1 vs MSA-0736 |