There are no models available for this part yet.
Overview of MSA-0836-TR1 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0836GBA2-GAH-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0836GBA-GAH-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
75168-108-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for MSA-0836-TR1 by Avago Technologies
Part Data Attributes for MSA-0836-TR1 by Avago Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
SL,4LEAD,.1"SQ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
22 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
1000 MHz
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
SL,4LEAD,.1"SQ
|
Power Supplies
|
7.8 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
40 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.5
|
Alternate Parts for MSA-0836-TR1
This table gives cross-reference parts and alternative options found for MSA-0836-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0836-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0836-BLKG | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, 1 Func, BIPolar, LEAD FREE, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0836-TR1 vs MSA-0836-BLKG |
MSA-0836 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | Broadcom Limited | MSA-0836-TR1 vs MSA-0836 |
MSA-0836-BLK | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0836-TR1 vs MSA-0836-BLK |
MSA-0836-BLK | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Broadcom Limited | MSA-0836-TR1 vs MSA-0836-BLK |
MSA-0836 | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0836-TR1 vs MSA-0836 |
MSA-0836-TR1G | 1000MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, 36 MICRO-X, 4 PIN | Avago Technologies | MSA-0836-TR1 vs MSA-0836-TR1G |
MSA-0836G | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0836-TR1 vs MSA-0836G |
MSA-0836-BLK | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, CERAMIC, MICRO-X, 4 PIN | Hewlett Packard Co | MSA-0836-TR1 vs MSA-0836-BLK |
MSA-0836-TR1 | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Broadcom Limited | MSA-0836-TR1 vs MSA-0836-TR1 |
MSA-0836-BLKG | Wide Band Low Power Amplifier, 1000MHz Min, 3000MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | Broadcom Limited | MSA-0836-TR1 vs MSA-0836-BLKG |
Related Parts for MSA-0836-TR1
-
MSA-0836RF/Microwave Amplifiers
-
P87LPC767BNMicrocontrollers
-
KX023-1025-FROther Analog ICs
-
ADS7945SRTETAnalog to Digital Converters
-
AD8606ARMZOperational Amplifiers
-
B0520LW-7-FRectifier Diodes
-
PCM1702UDigital to Analog Converters
-
CRCW080510K0FKTAFixed Resistors
-
NFM40R11C471T1Data Line Filters