Part Details for MSA-0836-TR1 by Hewlett Packard Co
Overview of MSA-0836-TR1 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MSA-0836-TR1
MSA-0836-TR1 CAD Models
MSA-0836-TR1 Part Data Attributes
|
MSA-0836-TR1
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
MSA-0836-TR1
Hewlett Packard Co
Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, CERAMIC, MICRO-X, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |
Alternate Parts for MSA-0836-TR1
This table gives cross-reference parts and alternative options found for MSA-0836-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0836-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0836 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | Hewlett Packard Co | MSA-0836-TR1 vs MSA-0836 |
MSA-0836G | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Agilent Technologies Inc | MSA-0836-TR1 vs MSA-0836G |
MSA-0836 | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0836-TR1 vs MSA-0836 |
MSA-0836 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0836-TR1 vs MSA-0836 |
MSA-0836 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | Broadcom Limited | MSA-0836-TR1 vs MSA-0836 |
MSA-0836-BLKG | 1000MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, 36 MICRO-X, 4 PIN | Avago Technologies | MSA-0836-TR1 vs MSA-0836-BLKG |
MSA-0836-TR1G | Wide Band Low Power Amplifier, 1000MHz Min, 3000MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | Broadcom Limited | MSA-0836-TR1 vs MSA-0836-TR1G |
MSA-0836-TR1 | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0836-TR1 vs MSA-0836-TR1 |
MSA-0836-BLKG | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, 1 Func, BIPolar, LEAD FREE, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0836-TR1 vs MSA-0836-BLKG |
MSA-0836-TR1 | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Broadcom Limited | MSA-0836-TR1 vs MSA-0836-TR1 |