There are no models available for this part yet.
Overview of MSAP-03BFFM-SL8D10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSAP-03BFFM-SL8D10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ8710
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 03 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP-03BFFM-SL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $17.5000 | Buy Now | |
DISTI #
1754-MSAP-03BFFM-SL8D10-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4270 | Buy Now | |
DISTI #
72107750
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC A CODE 3P F CONN F PIN PVC L=10M | Amphenol LTW Technology MSAP-03BFFM-SL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4000 / $19.4200 | RFQ | |
DISTI #
LTWMSAP-03BFFM-SL8D10
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4000 / $16.6200 | Buy Now | ||
DISTI #
LTWMSAP-03BFFM-SL8D10
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |