Part Details for MSAP-05BFFM-SL8D03 by Amphenol LTW Technology
Overview of MSAP-05BFFM-SL8D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-05BFFM-SL8D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8837
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAP-05BFFM-SL8D03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $10.5700 | Buy Now |
DISTI #
1754-MSAP-05BFFM-SL8D03-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9350 | Buy Now |
DISTI #
72107865
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC A CODE 5P F CONN F PIN PVC L=3M | Amphenol LTW Technology MSAP-05BFFM-SL8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3000 / $11.7000 | RFQ |
DISTI #
LTWMSAP-05BFFM-SL8D03
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8900 / $10.0400 | Buy Now |
DISTI #
LTWMSAP-05BFFM-SL8D03
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |