Part Details for MSAP-08BFFM-SL8D01 by Amphenol LTW Technology
Overview of MSAP-08BFFM-SL8D01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-08BFFM-SL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8727
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 2A, 08 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP-08BFFM-SL8D01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $11.2500 | Buy Now |
DISTI #
MSAP-08BFFM-SL8D01-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$8.1347 / $16.9600 | Buy Now |
DISTI #
71375352
|
RS | Connector, M seriesM12 CABLE CONN8PIN F CONN F PIN | Amphenol LTW Technology MSAP-08BFFM-SL8D01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8500 | RFQ |
DISTI #
LTWMSAP-08BFFM-SL8D01
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3300 / $10.6800 | Buy Now |
DISTI #
LTWMSAP-08BFFM-SL8D01
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |