MSAU101
Description: Analog Circuit, Hybrid, PDSO8

Overview of MSAU101 by Total Power International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSAU101 by Total Power International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSAU101 by Total Power International Inc

MSAU101
Total Power International Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOTAL POWER INTERNATIONAL INC
Package Description
SOP, GWDIP8,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G8
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.2 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
GWDIP8,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MSAU101
    Total Power International Inc
    Analog Circuit, Hybrid, PDSO8
    VS

Related Parts for MSAU101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSAU101 by Total Power International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSAU101 by Total Power International Inc

Select Manufacturer
Which Manufacturer of MSAU101 would you like to use for your alert(s)?
  • Please alert me when MSAU101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSAU101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSAU101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSAU101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSAU101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSAU101 by Total Power International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: