Part Details for MSB02001 by Sauro srl
Overview of MSB02001 by Sauro srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSB02001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COTERM5692
|
Rutronik | 02P TERMINAL BLOCK MSB 5.00 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk |
Stock DE - 38170 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1251 / $0.1323 | Buy Now |
Part Details for MSB02001
MSB02001 CAD Models
MSB02001 Part Data Attributes:
|
MSB02001
Sauro srl
Buy Now
Datasheet
|
Compare Parts:
MSB02001
Sauro srl
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAURO SRL | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94-V0, PA 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; ESS; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |
Alternate Parts for MSB02001
This table gives cross-reference parts and alternative options found for MSB02001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB02001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB02095 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Sauro srl | MSB02001 vs MSB02095 |
MSB02091 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Sauro srl | MSB02001 vs MSB02091 |
MSB02001-0000P | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Sauro srl | MSB02001 vs MSB02001-0000P |
MSB02092 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Sauro srl | MSB02001 vs MSB02092 |
MSB02096 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Sauro srl | MSB02001 vs MSB02096 |