There are no models available for this part yet.
Overview of MSBP-05BMMM-SL8D10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSBP-05BMMM-SL8D10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ0627
|
Newark | M Series Sensor Connector, M12, B Code, Plastic, 4A, 05 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSBP-05Bmm-SL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $18.9900 | Buy Now | |
DISTI #
1754-MSBP-05BMMM-SL8D10-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5180 | Buy Now | |
DISTI #
72108207
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC B CODE 5P M CONN M PIN PVC L=10M | Amphenol LTW Technology MSBP-05BMMM-SL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2300 / $24.2400 | RFQ | |
DISTI #
LTWMSBP-05BMMM-SL8D10
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8900 / $26.9900 | Buy Now | ||
DISTI #
LTWMSBP-05BMMM-SL8D10
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |