There are no models available for this part yet.
Overview of MSC015SMA070J by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSC015SMA070J by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK6164
|
Newark | Mosfet Sic 700 V 15 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip MSC015SMA070J RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4300 / $48.5600 | Buy Now | |
DISTI #
150-MSC015SMA070J-ND
|
DigiKey | MOSFET SIC 700 V 15 MOHM SOT-227 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 10 | 0 |
|
$42.6300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2700 / $63.0800 | Buy Now | ||
NAC | MOSFET SIC 700 V 15 mOhm SOT-227, MODULE RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$38.4600 / $45.0600 | Buy Now | ||
DISTI #
MSC015SMA070J
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 20 | 0 |
|
$41.6500 / $43.3100 | Buy Now | |
DISTI #
MSC015SMA070J
|
Avnet Silica | MOSFET SIC 700 V 15 mOhm SOT-227 (Alt: MSC015SMA070J) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MSC015SMA070J
|
EBV Elektronik | MOSFET SIC 700 V 15 mOhm SOT-227 (Alt: MSC015SMA070J) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$43.2700 / $63.0800 | Buy Now |