Part Details for MSC015SMA070S by Microchip Technology Inc
Overview of MSC015SMA070S by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MSC015SMA070S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6551
|
Newark | Mosfet Sic 700 V 15 Mohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip MSC015SMA070S Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4600 / $33.8400 | Buy Now |
DISTI #
691-MSC015SMA070S-ND
|
DigiKey | SICFET N-CH 700V 126A D3PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.4625 / $36.6900 | Buy Now |
DISTI #
MSC015SMA070S
|
Avnet Americas | Silicon Carbide Power MOSFET N-Channel 700V 131A 3-Pin TO-268 - Rail/Tube (Alt: MSC015SMA070S) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$27.4600 / $36.6900 | Buy Now |
DISTI #
494-MSC015SMA070S
|
Mouser Electronics | MOSFET MOSFET SIC 700 V 15 mOhm TO-268 RoHS: Compliant | 159 |
|
$29.4400 / $36.6900 | Buy Now |
DISTI #
MSC015SMA070S
|
Microchip Technology Inc | MOSFET SIC 700 V 15 mOhm TO-268, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.4600 / $36.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$30.5200 | Buy Now |
|
Onlinecomponents.com | SiC MOSFETs | 420 Factory Stock |
|
$29.4900 / $41.1900 | Buy Now |
DISTI #
66429859
|
Verical | SiC MOSFETs Automotive AEC-Q101 Min Qty: 30 Package Multiple: 30 | Americas - 30 |
|
$45.8248 | Buy Now |
DISTI #
77577374
|
Verical | SiC MOSFETs Automotive AEC-Q101 Min Qty: 20 Package Multiple: 20 Date Code: 2402 | Americas - 20 |
|
$59.2708 | Buy Now |
DISTI #
MSC015SMA070S
|
Avnet Americas | Silicon Carbide Power MOSFET N-Channel 700V 131A 3-Pin TO-268 - Rail/Tube (Alt: MSC015SMA070S) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$27.4600 / $36.6900 | Buy Now |
Part Details for MSC015SMA070S
MSC015SMA070S CAD Models
MSC015SMA070S Part Data Attributes:
|
MSC015SMA070S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC015SMA070S
Microchip Technology Inc
Power Field-Effect Transistor, 126A I(D), 700V, 0.019ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-268AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 126 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 29 pF | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 370 W | |
Pulsed Drain Current-Max (IDM) | 315 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |