Part Details for MSC035SMA070J by Microchip Technology Inc
Overview of MSC035SMA070J by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC035SMA070J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6165
|
Newark | Mosfet Sic 700 V 35 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip MSC035SMA070J Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $28.7400 | Buy Now |
DISTI #
150-MSC035SMA070J-ND
|
DigiKey | MOSFET SIC 700 V 35 MOHM SOT-227 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-MSC035SMA070J
|
Mouser Electronics | MOSFET MOSFET SIC 700 V 35 mOhm SOT-227 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.0400 / $34.9900 | Buy Now | |
|
NAC | MOSFET SIC 700 V 35 mOhm SOT-227, MODULE RoHS: Compliant Min Qty: 20 Package Multiple: 10 | 0 |
|
$22.7600 / $26.6600 | Buy Now |
DISTI #
MSC035SMA070J
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 30 | 0 |
|
$24.6400 / $25.6300 | Buy Now |
|
Master Electronics | 0 |
|
$25.0400 / $34.9900 | Buy Now |