Part Details for MSC080SMA120JS15 by Microchip Technology Inc
Overview of MSC080SMA120JS15 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC080SMA120JS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7687
|
Newark | Mosfet Sic 1200 V 80 Mohm Sbd 15 A Combi Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip MSC080SMA120JS15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5700 / $40.1200 | Buy Now |
DISTI #
150-MSC080SMA120JS15-ND
|
DigiKey | MOSFET SIC 1200V 80 MOHM 15A SOT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$34.9101 / $43.5100 | Buy Now |
DISTI #
579-MSC080SMA120JS15
|
Mouser Electronics | Discrete Semiconductor Modules MOSFET SIC 1200 V 80 mOhm SBD 15 A Combi SOT-227 | 0 |
|
$34.9100 / $43.5100 | Order Now |
DISTI #
MSC080SMA120JS15
|
Microchip Technology Inc | MOSFET SIC 1200 V 80 mOHM SOT-227, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.5700 / $43.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$36.1900 | Buy Now |
|
Onlinecomponents.com | 220 Factory Stock |
|
$35.7400 / $52.1000 | Buy Now | |
|
NAC | MOSFET SIC 1200 V 80 mOhm SBD 15 A Combi SOT-227, MODULE RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$31.7700 / $37.2100 | Buy Now |
DISTI #
MSC080SMA120JS1
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 20 | 0 |
|
$34.4000 / $35.7700 | Buy Now |
|
Master Electronics | 220 Factory Stock |
|
$35.7400 / $52.1000 | Buy Now |