Part Details for MSC090SMA070SDT/R by Microchip Technology Inc
Overview of MSC090SMA070SDT/R by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC090SMA070SDT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSC090SMA070SDT/RCT-ND
|
DigiKey | MOSFET SIC 700 V 90 MOHM TO-263- Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6000 / $8.2300 | Buy Now |
DISTI #
579-MSC090SMA070SDTR
|
Mouser Electronics | MOSFET MOSFET SIC 700 V 90 mOhm TO-263-7 XL | 0 |
|
$6.6000 | Order Now |
DISTI #
MSC090SMA070SDT/R
|
Microchip Technology Inc | MOSFET SIC 700 V 90 mOhm TO-263-7 XL, Projected EOL: 2049-04-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1600 / $8.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 | 0 |
|
$6.8500 | Buy Now |
DISTI #
MSC090SMA070SDT/R
|
EBV Elektronik | MOSFET SIC 700 V 90 mOhm TO-263-7 XL (Alt: MSC090SMA070SDT/R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |