Part Details for MSC1164GS-K by LAPIS Semiconductor Co Ltd
Overview of MSC1164GS-K by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC1164GS-K
MSC1164GS-K CAD Models
MSC1164GS-K Part Data Attributes:
|
MSC1164GS-K
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC1164GS-K
LAPIS Semiconductor Co Ltd
Vacuum Fluorescent Driver, 20-Segment, BICMOS, PDSO32, 0.430 INCH, 1 MM PITCH, PLASTIC, SSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP32,.47,40 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 15.95 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.47,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 65 V | |
Supply Voltage1-Min | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 7.9 mm | |
fmax-Min | 4 MHz |
Alternate Parts for MSC1164GS-K
This table gives cross-reference parts and alternative options found for MSC1164GS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1164GS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1164GS-K | Vacuum Fluorescent Driver, 20-Segment, BICMOS, PDSO32, 0.430 INCH, 1 MM PITCH, PLASTIC, SSOP-32 | OKI Electric Industry Co Ltd | MSC1164GS-K vs MSC1164GS-K |