Part Details for MSC1278-333KLD by Coilcraft Inc
Overview of MSC1278-333KLD by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MSC1278-333KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 300 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 240 |
|
$0.6000 / $2.0000 | Buy Now | |
|
Coilcraft Direct | Power inductor, coupled, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 372 |
|
$0.7700 / $1.5900 | Buy Now |
DISTI #
2288010RL
|
Farnell | INDUCTOR, 33UH, 2.25A, 10%, PWR, 9.5MHZ RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.7965 / $0.9816 | Buy Now |
DISTI #
2288010
|
Farnell | INDUCTOR, 33UH, 2.25A, 10%, PWR, 9.5MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7965 / $1.4130 | Buy Now |
Part Details for MSC1278-333KLD
MSC1278-333KLD CAD Models
MSC1278-333KLD Part Data Attributes:
|
MSC1278-333KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSC1278-333KLD
Coilcraft Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.05 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.25 A | |
Self Resonance Frequency | 9.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |