Part Details for MSC30101KT by TE Connectivity
Overview of MSC30101KT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSC30101KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4298
|
Newark | Msc30 100Uh 10% Taped |Sigmainductors Te Connectivity MSC30101KT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.7500 | Buy Now |
DISTI #
MSC30101KT-ND
|
DigiKey | FIXED IND 100UH 84MA 8 OHM TH Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7703 | Buy Now |
DISTI #
279-MSC30101KT
|
Mouser Electronics | RF Inductors - Leaded MSC30 100uH 10% TAPED RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Onlinecomponents.com | MSC30 100uH 10% TAPED<br/><br/>Inductor | 0 |
|
$2.3500 / $6.4300 | Buy Now |
DISTI #
1624062-1
|
Avnet Abacus | RF Choke, High Frequency, 100 uH, 84 mA, 8 Ohm, � 10, 13 MHz (Alt: 1624062-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSC30 100uH 10% TAPED<br/><br/>Inductor | 0 |
|
$2.3500 / $6.4300 | Buy Now |
Part Details for MSC30101KT
MSC30101KT CAD Models
MSC30101KT Part Data Attributes
|
MSC30101KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC30101KT
TE Connectivity
1 ELEMENT, 8uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.084 A | |
Reference Standard | MIL-C-15305 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |