Part Details for MSC40SM120JCU3 by Microchip Technology Inc
Overview of MSC40SM120JCU3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC40SM120JCU3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6615
|
Newark | Pm-Mosfet-Sic-Sbd-Sot227 Rohs Compliant: Yes |Microchip MSC40SM120JCU3 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0400 / $45.0700 | Buy Now |
DISTI #
150-MSC40SM120JCU3-ND
|
DigiKey | SICFET N-CH 1.2KV 55A SOT227 Min Qty: 1 Lead time: 37 Weeks Container: Tube |
70 In Stock |
|
$37.5625 / $45.0700 | Buy Now |
DISTI #
MSC40SM120JCU3
|
Avnet Americas | Transistor MOSFET N-Channel 1200V 55A 4-Pin Screw Mount - Bulk (Alt: MSC40SM120JCU3) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3889 / $45.0700 | Buy Now |
DISTI #
494-MSC40SM120JCU3
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SOT227 RoHS: Compliant | 18 |
|
$37.5600 / $45.0700 | Buy Now |
DISTI #
MSC40SM120JCU3
|
Microchip Technology Inc | CC0139, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.2500 / $45.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$41.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$39.7600 / $54.0900 | Buy Now | |
DISTI #
MSC40SM120JCU3
|
Avnet Americas | Transistor MOSFET N-Channel 1200V 55A 4-Pin Screw Mount - Bulk (Alt: MSC40SM120JCU3) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3889 / $45.0700 | Buy Now |
DISTI #
MSC40SM120JCU3
|
TME | Module, SiC diode/transistor, 1.2kV, 44A, SOT227B, screw, Idm: 110A Min Qty: 1 | 0 |
|
$68.7500 / $86.4500 | RFQ |
DISTI #
MSC40SM120JCU3
|
Avnet Americas | Transistor MOSFET N-Channel 1200V 55A 4-Pin Screw Mount - Bulk (Alt: MSC40SM120JCU3) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3889 / $45.0700 | Buy Now |
Part Details for MSC40SM120JCU3
MSC40SM120JCU3 CAD Models
MSC40SM120JCU3 Part Data Attributes
|
MSC40SM120JCU3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC40SM120JCU3
Microchip Technology Inc
Power Field-Effect Transistor, 55A I(D), 1200V, 0.05ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 245 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for MSC40SM120JCU3
This table gives cross-reference parts and alternative options found for MSC40SM120JCU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC40SM120JCU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC40SM120JCU2 | Power Field-Effect Transistor, 55A I(D), 1200V, 0.05ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET | Microchip Technology Inc | MSC40SM120JCU3 vs MSC40SM120JCU2 |