Part Details for MSC60471KT by TE Connectivity
Overview of MSC60471KT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC60471KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5892
|
Newark | Msc60 470Uh 10% Taped |Sigmainductors Te Connectivity MSC60471KT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.1800 | Buy Now |
DISTI #
MSC60471KT-ND
|
DigiKey | FIXED IND 470UH 92MA 9.5 OHM TH Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.0961 | Buy Now |
DISTI #
1624084-1
|
Avnet Americas | RF Choke, High Frequency, 470 uH, 92 mA, 9.5 Ohm, ± 10, 5.7 MHz - Tape and Reel (Alt: 1624084-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$2.7151 / $3.0654 | Buy Now |
|
Onlinecomponents.com | MSC60 470UH 10% TAPED<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.7200 / $7.4400 | Buy Now |
DISTI #
1624084-1
|
Avnet Abacus | RF Choke, High Frequency, 470 uH, 92 mA, 9.5 Ohm, � 10, 5.7 MHz (Alt: 1624084-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSC60 470UH 10% TAPED<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.7200 / $7.4400 | Buy Now |
Part Details for MSC60471KT
MSC60471KT CAD Models
MSC60471KT Part Data Attributes
|
MSC60471KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC60471KT
TE Connectivity
1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
DC Resistance | 9.5 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.1 mm | |
Package Length | 10.4 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.092 A | |
Self Resonance Frequency | 5.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for MSC60471KT
This table gives cross-reference parts and alternative options found for MSC60471KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC60471KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/03A471KP | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MSC60471KT vs M39010/03A471KP |
ER1641-474KR | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MSC60471KT vs ER1641-474KR |
M39010/03A471KM | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MSC60471KT vs M39010/03A471KM |