Part Details for MSC60822KT by TE Connectivity
Overview of MSC60822KT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC60822KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5898
|
Newark | Msc60 8200Uh 10% Taped |Sigmainductors Te Connectivity MSC60822KT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
MSC60822KT-ND
|
DigiKey | FIXED IND 8.2MH 26MA 119 OHM TH Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$4.7447 | Buy Now |
DISTI #
1624090-1
|
Avnet Americas | RF Choke, High Frequency, 8.2 mH, 26 mA, 119 Ohm, ± 10, 540 kHz - Tape and Reel (Alt: 1624090-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.3798 / $4.9449 | Buy Now |
|
Onlinecomponents.com | MSC60 8200UH 10% TAPED<br/><br/>Inductor RoHS: Compliant | 0 |
|
$4.5200 / $12.7200 | Buy Now |
DISTI #
1624090-1
|
Avnet Abacus | RF Choke, High Frequency, 8.2 mH, 26 mA, 119 Ohm, � 10, 540 kHz (Alt: 1624090-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSC60 8200UH 10% TAPED<br/><br/>Inductor RoHS: Compliant | 0 |
|
$4.5200 / $12.7200 | Buy Now |
Part Details for MSC60822KT
MSC60822KT CAD Models
MSC60822KT Part Data Attributes
|
MSC60822KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC60822KT
TE Connectivity
1 ELEMENT, 8200uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
DC Resistance | 119 Ω | |
Inductance-Nom (L) | 8200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.1 mm | |
Package Length | 10.4 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.026 A | |
Self Resonance Frequency | 0.54 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 10% |