-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2568
|
Newark | Mosfet, N-Ch, 1.7Kv, 7A, To-247 Rohs Compliant: Yes |Microchip MSC750SMA170B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$4.2400 / $7.0300 | Buy Now |
DISTI #
78AH6621
|
Newark | Mosfet Sic 1700 V 750 Mohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip MSC750SMA170B Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $4.4900 | Buy Now |
DISTI #
150-MSC750SMA170B-ND
|
DigiKey | SICFET N-CH 1700V 7A TO247-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
232 In Stock |
|
$4.3700 / $5.4400 | Buy Now |
DISTI #
MSC750SMA170B
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 7 A, 1.7 kV, 0.75 ohm, TO-247 - Rail/Tube (Alt: MSC750SMA170B) RoHS: Not Compliant Min Qty: 180 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.0800 / $5.4400 | Buy Now |
DISTI #
494-MSC750SMA170B
|
Mouser Electronics | MOSFET MOSFET SIC 1700 V 750 mOhm TO-247 RoHS: Compliant | 449 |
|
$4.3700 / $5.4400 | Buy Now |
DISTI #
MSC750SMA170B
|
Microchip Technology Inc | MOSFET SIC 1700 V 750 mOhm TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0800 / $5.4400 | Buy Now |
|
Future Electronics | 1700V 7A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.1500 / $4.5700 | Buy Now |
|
Future Electronics | 1700V 7A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.0000 / $4.6800 | Buy Now |
|
Onlinecomponents.com | Mosfet Sic 1700 V 750 Mohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip MSC750SMA170B |
250 In Stock |
|
$3.8000 / $4.5100 | Buy Now |
DISTI #
MSC750SMA170B
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 7 A, 1.7 kV, 0.75 ohm, TO-247 - Rail/Tube (Alt: MSC750SMA170B) RoHS: Not Compliant Min Qty: 180 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.0800 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC750SMA170B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC750SMA170B
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.94 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |