Part Details for MSCGL40X120T3AG by Microchip Technology Inc
Overview of MSCGL40X120T3AG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MSCGL40X120T3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6500
|
Newark | Pm-Igbt-Tfs-Sp3F Sp3F Tube Rohs Compliant: Yes |Microchip MSCGL40X120T3AG Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3600 / $134.2100 | Buy Now |
DISTI #
150-MSCGL40X120T3AG-ND
|
DigiKey | PM-IGBT-TFS-SP3F Min Qty: 7 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$95.8625 / $134.2100 | Buy Now |
DISTI #
MSCGL40X120T3AG
|
Avnet Americas | PM-IGBT-TFS-SP3F - Bulk (Alt: MSCGL40X120T3AG) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2111 / $134.2100 | Buy Now |
DISTI #
494-MSCGL40X120T3AG
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP3F RoHS: Compliant | 0 |
|
$134.2100 | Order Now |
DISTI #
MSCGL40X120T3AG
|
Microchip Technology Inc | CC3226, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$67.4900 / $134.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.5200 | Buy Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$92.0700 / $147.6300 | Buy Now | |
DISTI #
MSCGL40X120T3AG
|
Avnet Americas | PM-IGBT-TFS-SP3F - Bulk (Alt: MSCGL40X120T3AG) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2111 / $134.2100 | Buy Now |
DISTI #
MSCGL40X120T3AG
|
TME | Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 | 0 |
|
$146.3500 | RFQ |
DISTI #
MSCGL40X120T3AG
|
Avnet Americas | PM-IGBT-TFS-SP3F - Bulk (Alt: MSCGL40X120T3AG) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2111 / $134.2100 | Buy Now |
Part Details for MSCGL40X120T3AG
MSCGL40X120T3AG CAD Models
MSCGL40X120T3AG Part Data Attributes
|
MSCGL40X120T3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCGL40X120T3AG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-25 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 6 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 430 ns | |
Turn-on Time-Nom (ton) | 185 ns | |
VCEsat-Max | 2.25 V |