Part Details for MSCSM120AM027CT6AG by Microchip Technology Inc
Overview of MSCSM120AM027CT6AG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSCSM120AM027CT6AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6513
|
Newark | Pm-Mosfet-Sic-Sbd-Sp6C Rohs Compliant: Yes |Microchip MSCSM120AM027CT6AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$751.4300 / $1,195.4700 | Buy Now |
DISTI #
150-MSCSM120AM027CT6AG-ND
|
DigiKey | SIC 2N-CH 1200V 733A SP6C Min Qty: 1 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$1,195.4700 | Buy Now |
DISTI #
MSCSM120AM027CT6AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 733A Screw Mount - Bulk (Alt: MSCSM120AM027CT6AG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$759.0222 / $1,195.4700 | Buy Now |
DISTI #
494-120AM027CT6AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6C RoHS: Compliant | 0 |
|
$1,195.4700 | Order Now |
DISTI #
MSCSM120AM027CT6AG
|
Microchip Technology Inc | CC6289, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$601.1400 / $1,195.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$948.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$826.0100 / $885.4300 | Buy Now | |
DISTI #
MSCSM120AM027CT6AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 733A Screw Mount - Bulk (Alt: MSCSM120AM027CT6AG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$759.0222 / $1,195.4700 | Buy Now |
DISTI #
MSCSM120AM027CT6AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 733A Screw Mount - Bulk (Alt: MSCSM120AM027CT6AG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$759.0222 / $1,195.4700 | Buy Now |
|
NAC | UNRLS CC6289 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$853.9000 / $910.8300 | Buy Now |
Part Details for MSCSM120AM027CT6AG
MSCSM120AM027CT6AG CAD Models
MSCSM120AM027CT6AG Part Data Attributes
|
MSCSM120AM027CT6AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120AM027CT6AG
Microchip Technology Inc
Power Field-Effect Transistor, 733A I(D), 1200V, 0.0035ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 733 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1400 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |