Part Details for MSCSM120AM02T6LIAG by Microchip Technology Inc
Overview of MSCSM120AM02T6LIAG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCSM120AM02T6LIAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3653
|
Newark | Pm-Mosfet-Sic-Sp6L1 Rohs Compliant: Yes |Microchip MSCSM120AM02T6LIAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$804.4100 / $1,279.7300 | Buy Now |
DISTI #
150-MSCSM120AM02T6LIAG-ND
|
DigiKey | SIC 2N-CH 1200V 947A Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,279.7300 | Buy Now |
DISTI #
MSCSM120AM02T6LIAG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 1200V 947A Screw Mount - Bulk (Alt: MSCSM120AM02T6LIAG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$812.5333 / $1,279.7300 | Buy Now |
DISTI #
579-CSM120AM02T6LIAG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SP6L1 RoHS: Compliant | 0 |
|
$1,279.7300 | Order Now |
DISTI #
V99:2348_26945933
|
Arrow Electronics | Very Low Stray Inductance Phase Leg SiC MOSFET Power Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2414 | Americas - 7 |
|
$1,272.9300 | Buy Now |
DISTI #
MSCSM120AM02T6LIAG
|
Microchip Technology Inc | CC6326, Projected EOL: 2049-03-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$643.5200 / $1,279.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,015.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$884.2500 / $947.8500 | Buy Now |
DISTI #
80601008
|
Verical | Very Low Stray Inductance Phase Leg SiC MOSFET Power Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 7 |
|
$1,272.9300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$914.1000 / $975.0400 | Buy Now |