Part Details for MSCSM120AM03CT6LIAG by Microchip Technology Inc
Overview of MSCSM120AM03CT6LIAG by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MSCSM120AM03CT6LIAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6514
|
Newark | Pm-Mosfet-Sic-Sbd-Sp6C Li Rohs Compliant: Yes |Microchip MSCSM120AM03CT6LIAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$835.4800 / $1,329.1800 | Buy Now |
DISTI #
150-MSCSM120AM03CT6LIAG-ND
|
DigiKey | SIC 2N-CH 1200V 805A SP6C LI Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2 In Stock |
|
$1,329.1900 | Buy Now |
DISTI #
494-SM120AM03CT6LIAG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6C LI RoHS: Compliant | 5 |
|
$1,329.1800 | Buy Now |
DISTI #
V99:2348_24577324
|
Arrow Electronics | Very Low Stray Inductance Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2212 | Americas - 4 |
|
$1,319.8700 | Buy Now |
DISTI #
MSCSM120AM03CT6LIAG
|
Microchip Technology Inc | CC6292, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$668.3900 / $1,329.1800 | Buy Now |
|
Future Electronics | 1200V 805A 3.215kW Chassis Mount SiC MOSFET Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,054.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 41 Factory Stock |
|
$918.4100 / $971.5200 | Buy Now |
DISTI #
65096446
|
Verical | Very Low Stray Inductance Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$1,265.9000 | Buy Now |
DISTI #
69112404
|
Verical | Very Low Stray Inductance Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$1,265.9000 | Buy Now |
DISTI #
63308955
|
Verical | Very Low Stray Inductance Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$1,252.4260 / $1,341.3377 | Buy Now |
Part Details for MSCSM120AM03CT6LIAG
MSCSM120AM03CT6LIAG CAD Models
MSCSM120AM03CT6LIAG Part Data Attributes
|
MSCSM120AM03CT6LIAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120AM03CT6LIAG
Microchip Technology Inc
Power Field-Effect Transistor, 805A I(D), 1200V, 0.0031ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 805 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3215 W | |
Pulsed Drain Current-Max (IDM) | 1600 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |