Part Details for MSCSM120AM042CT6AG by Microchip Technology Inc
Overview of MSCSM120AM042CT6AG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCSM120AM042CT6AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6516
|
Newark | Pm-Mosfet-Sic-Sbd-Sp6C Rohs Compliant: Yes |Microchip MSCSM120AM042CT6AG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$533.0400 / $848.0200 | Buy Now |
DISTI #
150-MSCSM120AM042CT6AG-ND
|
DigiKey | SIC 2N-CH 1200V 495A SP6C Min Qty: 2 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$848.0250 | Buy Now |
DISTI #
MSCSM120AM042CT6AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 495A Screw Mount - Bulk (Alt: MSCSM120AM042CT6AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$538.4222 / $848.0200 | Buy Now |
DISTI #
494-120AM042CT6AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6C RoHS: Compliant | 2 |
|
$848.0200 | Buy Now |
DISTI #
MSCSM120AM042CT6AG
|
Microchip Technology Inc | CC6290, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$426.4300 / $848.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$673.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$585.9400 / $645.2500 | Buy Now | |
DISTI #
MSCSM120AM042CT6AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 495A Screw Mount - Bulk (Alt: MSCSM120AM042CT6AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$538.4222 / $848.0200 | Buy Now |
DISTI #
MSCSM120AM042CT6AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 495A Screw Mount - Bulk (Alt: MSCSM120AM042CT6AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$538.4222 / $848.0200 | Buy Now |
|
NAC | UNRLS CC6290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 3 |
|
$605.7200 / $646.1100 | Buy Now |
Part Details for MSCSM120AM042CT6AG
MSCSM120AM042CT6AG CAD Models
MSCSM120AM042CT6AG Part Data Attributes
|
MSCSM120AM042CT6AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120AM042CT6AG
Microchip Technology Inc
Power Field-Effect Transistor, 495A I(D), 1200V, 0.0052ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 495 A | |
Drain-source On Resistance-Max | 0.0052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2031 W | |
Pulsed Drain Current-Max (IDM) | 990 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for MSCSM120AM042CT6AG
This table gives cross-reference parts and alternative options found for MSCSM120AM042CT6AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSCSM120AM042CT6AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCSM120AM042CD3AG | Power Field-Effect Transistor, 495A I(D), 1200V, 0.0052ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET | Microchip Technology Inc | MSCSM120AM042CT6AG vs MSCSM120AM042CD3AG |